NCS2333DR2G onsemi, Operational Amplifier, 350 kHz, 8-Pin 0.3 V SOIC
- RS Stock No.:
- 126-3465
- Mfr. Part No.:
- NCS2333DR2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€1.93
(exc. VAT)
€2.375
(inc. VAT)
Last RS stock
- 55 left, ready to ship from another location
- Final 1,175 unit(s) shipping from 20 January 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.386 | €1.93 |
*price indicative
- RS Stock No.:
- 126-3465
- Mfr. Part No.:
- NCS2333DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 0.3V | |
| Input Bias Current | 200 pA | |
| Slew Rate | 0.15V/μs | |
| Vos - Input Offset Voltage | 30 μV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NCS2333 | |
| Length | 5mm | |
| Width | 4 mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Output Current | 11mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 800 pA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 0.3V | ||
Input Bias Current 200 pA | ||
Slew Rate 0.15V/μs | ||
Vos - Input Offset Voltage 30 μV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NCS2333 | ||
Length 5mm | ||
Width 4 mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Output Current 11mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 800 pA | ||
NCS333, NCS2333, NCS4333, 10μV Offset, Zero-Drift, Precision, Low Power Operational Amplifier, ON Semiconductor
Low input Offset Voltage: 10 μV Max.
Zero Drift: 0.07 μV/°C Max.
Low Noise: 1.1 μV
Low Quiescent Current: 17 μA Typical at 3.3 V
Power Supply Voltage: 1.8 V to 5.5 V
Rail-to-Rail Input and Output Voltage
Operational Amplifiers, ON Semiconductor
Related links
- onsemi 350 kHz, 8-Pin 0.3 V SOIC
- NCS2325DMR2G onsemi 350 kHz, 8-Pin 0.3 V MSOP
- onsemi 350 kHz, 8-Pin 0.3 V MSOP
- onsemi 350 kHz, 14-Pin 0.3 V SOIC
- NCS4333DR2G onsemi 350 kHz, 14-Pin 0.3 V SOIC
- onsemi 350 kHz, 8-Pin 5.5 V Micro
- NCS21872DMR2G onsemi 350 kHz, 8-Pin 5.5 V Micro
- NCS21874DR2G onsemi 350 kHz, 8-Pin 5.5 V Micro
