NCV21914DR2G onsemi, Op Amp, RRO, 2MHz, 4 → 36 V, 14-Pin SOIC
- RS Stock No.:
- 229-6420
- Mfr. Part No.:
- NCV21914DR2G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 2 units)**
€5.96
(exc. VAT)
€7.34
(inc. VAT)
Temporarily out of stock - back order for despatch 01-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 18 | €2.98 | €5.96 |
20 - 198 | €2.57 | €5.14 |
200 - 998 | €2.225 | €4.45 |
1000 + | €1.96 | €3.92 |
**price indicative
Related links
- NCV21914DR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- NCS21914DR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- NCS21914DTBR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- NCV21914DTBR2G onsemi RRO 4 → 36 V, 14-Pin TSSOP
- NCV21912DR2G onsemi RRO 4 → 36 V, 8-Pin SOIC
- NCS21912DR2G onsemi RRO 4 → 36 V, 8-Pin SOIC
- OPA2180ID Texas Instruments Op Amp 2MHz 2 MHz 8-Pin SOIC
- OPA2188AID Texas Instruments Op Amp 2MHz 1 MHz 8-Pin SOIC