NCV21914DTBR2G onsemi, Op Amp, RRO, 2MHz, 4 → 36 V, 14-Pin TSSOP
- RS Stock No.:
- 229-6421
- Mfr. Part No.:
- NCV21914DTBR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)**
€3,870.00
(exc. VAT)
€4,760.00
(inc. VAT)
Temporarily out of stock - back order for despatch 19-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €1.548 | €3,870.00 |
**price indicative
Related links
- NCV21914DTBR2G onsemi RRO 4 → 36 V, 14-Pin TSSOP
- NCS21914DR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- NCS21914DTBR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- NCV21914DR2G onsemi RRO 4 → 36 V, 14-Pin SOIC
- NCV21912DR2G onsemi RRO 4 → 36 V, 8-Pin SOIC
- NCS21912DR2G onsemi RRO 4 → 36 V, 8-Pin SOIC
- OPA2180ID Texas Instruments Op Amp 2MHz 2 MHz 8-Pin SOIC
- OPA2188AID Texas Instruments Op Amp 2MHz 1 MHz 8-Pin SOIC