TSV7722IYDT STMicroelectronics, Operational Amplifier, Op Amps, RRO, 22MHz, 1.8 → 5.5 V, 8-Pin SO8
- RS Stock No.:
- 239-5550
- Mfr. Part No.:
- TSV7722IYDT
- Manufacturer:
- STMicroelectronics
Price Each (In a Pack of 15)**
€0.744
(exc. VAT)
€0.915
(inc. VAT)
2450 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
15 + | €0.744 | €11.16 |
**price indicative
- RS Stock No.:
- 239-5550
- Mfr. Part No.:
- TSV7722IYDT
- Manufacturer:
- STMicroelectronics
Related links
- TSV7722IYDT STMicroelectronics Op Amps 22MHz 8-Pin SO8
- TSV7721IYLT STMicroelectronics Op Amp 22MHz 5-Pin SOT23-5
- TSV7722IQ2T STMicroelectronics Op Amps 22MHz 8-Pin ECOPACK
- TSV7723IST STMicroelectronics Op Amp 22MHz 10-Pin MiniSO-10
- TSV7721ILT STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV772IST STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- LMV358LIDT STMicroelectronics Op Amps 1.3MHz 8-Pin SO8
- TSB612IDT STMicroelectronics Op Amp 560kHz 8-Pin SO8