MCP602T-I/ST Microchip, CMOS Operational Amplifier, Op Amp, RRO, 2.7 → 6.0 V, 8-Pin SOIC
- RS Stock No.:
- 239-5592
- Mfr. Part No.:
- MCP602T-I/ST
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 pack of 10 units)**
€7.00
(exc. VAT)
€8.60
(inc. VAT)
2480 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.70 | €7.00 |
50 - 90 | €0.584 | €5.84 |
100 - 240 | €0.538 | €5.38 |
250 - 990 | €0.523 | €5.23 |
1000 + | €0.511 | €5.11 |
**price indicative
Related links
- MCP602T-I/ST Microchip Op Amp 2.7 → 6.0 V, 8-Pin SOIC
- LMC6035ITL/NOPB Texas Instruments Op Amp 1.4MHz 8-Pin DSBGA
- LMV341MG/NOPB Texas Instruments Op Amp 1MHz 6-Pin SC-70
- MCP6292T-E/MS Microchip Op Amp 10MHz 8-Pin MSOP
- TSB612IYDT STMicroelectronics Op Amp 560MHz 8-Pin SO8
- NCS20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- MCP602T-I/SN Microchip Op Amp 2.7 → 6 V, 8-Pin SOIC
- MCP602T-I/SN Microchip RRO 2.7 → 6 V, 8-Pin SOIC