MCP602T-I/ST Microchip, CMOS Operational Amplifier, Op Amp, RRO, 2.7 → 6.0 V, 8-Pin SOIC
- RS Stock No.:
- 239-5591
- Mfr. Part No.:
- MCP602T-I/ST
- Manufacturer:
- Microchip
Subtotal (1 tray of 2500 units)**
€1,325.00
(exc. VAT)
€1,625.00
(inc. VAT)
Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
2500 + | €0.53 | €1,325.00 |
**price indicative
Related links
- MCP602T-I/ST Microchip Op Amp 2.7 → 6.0 V, 8-Pin SOIC
- LMV341MG/NOPB Texas Instruments Op Amp 1MHz 6-Pin SC-70
- LMC6035ITL/NOPB Texas Instruments Op Amp 1.4MHz 8-Pin DSBGA
- MCP6292T-E/MS Microchip Op Amp 10MHz 8-Pin MSOP
- TSB612IYDT STMicroelectronics Op Amp 560MHz 8-Pin SO8
- NCS20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- MCP602T-I/SN Microchip Op Amp 2.7 → 6 V, 8-Pin SOIC
- MCP602T-I/SN Microchip RRO 2.7 → 6 V, 8-Pin SOIC