STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 36V TSSOP
- RS Stock No.:
- 239-6356
- Mfr. Part No.:
- TL084IPT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€780.00
(exc. VAT)
€960.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.312 | €780.00 |
*price indicative
- RS Stock No.:
- 239-6356
- Mfr. Part No.:
- TL084IPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| Input Bias Current | 200 pA | |
| Vos - Input Offset Voltage | 10 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 16V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Length | 5.1mm | |
| Series | TL084I | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100, AEC-Q3 | |
| Input Offset Current | 100 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
Input Bias Current 200 pA | ||
Vos - Input Offset Voltage 10 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 16V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Length 5.1mm | ||
Series TL084I | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100, AEC-Q3 | ||
Input Offset Current 100 pA | ||
The STMicroelectronics OP-AMP is a high-speed, JFET input, quad operational amplifier incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
Wide common-mode up to VCC+ and differential voltage range
Low input bias and offset current
Output short-circuit protection
High input impedance JFET input stage
Internal frequency compensation
Latch up free operation
High slew rate of 16 V/μs typical
Related links
- TL084IPT STMicroelectronics 4 MHz, 14-Pin 36 V TSSOP
- TL084CPT STMicroelectronics 4 MHz, 14-Pin 36 V TSSOP-14
- STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084IDT STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084CDT STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084CD STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084IYDT STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- LF347DT STMicroelectronics 4 MHz, 14-Pin 36 V SO-14
