TL084IPT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 36 V TSSOP

Bulk discount available

Subtotal (1 pack of 10 units)*

€4.79

(exc. VAT)

€5.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10€0.479€4.79
20 - 90€0.47€4.70
100 - 240€0.46€4.60
250 - 490€0.451€4.51
500 +€0.442€4.42

*price indicative

Packaging Options:
RS Stock No.:
239-6357
Mfr. Part No.:
TL084IPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

4MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

36V

Slew Rate

16V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

10 mV

Input Bias Current

200 pA

Maximum Operating Temperature

125°C

Width

4.48 mm

Height

1.2mm

Series

TL084I

Length

5.1mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100, AEC-Q3

Input Offset Current

100 pA

The STMicroelectronics OP-AMP is a high-speed, JFET input, quad operational amplifier incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.

Wide common-mode up to VCC+ and differential voltage range

Low input bias and offset current

Output short-circuit protection

High input impedance JFET input stage

Internal frequency compensation

Latch up free operation

High slew rate of 16 V/μs typical

Related links