MCP6V97-E/MS Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 242-5146
- Mfr. Part No.:
- MCP6V97-E/MS
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.36
(exc. VAT)
€11.52
(inc. VAT)
In Stock
- 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.872 | €9.36 |
| 10 - 20 | €1.836 | €9.18 |
| 25 - 45 | €1.55 | €7.75 |
| 50 - 70 | €1.52 | €7.60 |
| 75 + | €1.484 | €7.42 |
*price indicative
- RS Stock No.:
- 242-5146
- Mfr. Part No.:
- MCP6V97-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 25 μV | |
| Slew Rate | 9.5V/μs | |
| Input Bias Current | ±2 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | MCP6V97 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | ±100 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 25 μV | ||
Slew Rate 9.5V/μs | ||
Input Bias Current ±2 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series MCP6V97 | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current ±100 pA | ||
The Microchip MCP6V96/6U/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices provide a gain bandwidth product of 10MHz, are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 2.4V with a maximum quiescent current of only 1.6 mA per channel.
Zero-Drift architecture
Maximum offset of only 25 uV
Maximum offset drift of 150 nV/C
Enhanced EMI rejection
Related links
- Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6V92-E/MS Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6V92T-E/MS Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6487T-E/MS Microchip 10 MHz, 8-Pin 5.5V 8LD MSOP
- Microchip 10 MHz, 8-Pin 5.5V 8LD MSOP
- MCP6487-E/MS Microchip 10 MHz, 8-Pin 5.5V 8LD MSOP
- MCP6032-E/MS Microchip 10 kHz, 8-Pin 5.5V MSOP
- MCP6032T-E/MS Microchip 10 kHz, 8-Pin 5.5V MSOP
