LMP7732MA/NOPB Texas Instruments, Precision, Op Amp, RRIO, 22MHz, 1.8 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 249-4942
- Mfr. Part No.:
- LMP7732MA/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
€14.82
(exc. VAT)
€18.23
(inc. VAT)
155 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €2.964 | €14.82 |
25 - 45 | €2.812 | €14.06 |
50 - 120 | €2.532 | €12.66 |
125 - 245 | €2.28 | €11.40 |
250 + | €2.168 | €10.84 |
**price indicative
Related links
- LMP7732MA/NOPB Texas Instruments Op Amp 22MHz 8-Pin SOIC
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23
- OPA2320AIDGKT Texas Instruments Op Amp 20MHz 8-Pin MSOP
- OPA316IDCKT Texas Instruments Op Amp 10MHz 1 kHz 5-Pin SC-70
- LPV521MGE/NOPB Texas Instruments Op Amp 6kHz 5-Pin SC-70
- LPV521MG/NOPB Texas Instruments Op Amp 6kHz 2400 MHz 5-Pin SC-70
- LM6132BIN/NOPB Texas Instruments Op Amp 11MHz 8-Pin MDIP
- LMV611MF/NOPB Texas Instruments RRIO 1.8 → 5.5 V, 5-Pin SOT-23