OPA301AIDBVT Texas Instruments, Voltage Feedback, Op Amp, RRO, 150MHz, 2.7 → 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 252-5520
- Mfr. Part No.:
- OPA301AIDBVT
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 5)
€2.518
(exc. VAT)
€3.097
(inc. VAT)
550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €2.518 | €12.59 |
25 - 45 | €2.392 | €11.96 |
50 - 120 | €2.156 | €10.78 |
125 - 245 | €1.94 | €9.70 |
250 + | €1.876 | €9.38 |
**price indicative
Related links
- OPA301AIDBVT Texas Instruments Op Amp 150MHz 5-Pin SOT-23
- OPA2835IRUNT Texas Instruments Op Amp 31MHz 10-Pin WQFN
- THS4011ID Texas Instruments Op Amp 30 V, 8-Pin SOIC
- THS4001ID Texas Instruments Op Amp 5 → 30 V, 8-Pin SOIC
- LMV321SEG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-353
- LMV321WG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-25
- ADA4891-1ARJZ-R7 Analog Devices Op Amp 25MHz 5-Pin SOT-23
- LMV358M8G-13 DiodesZetex RRO 2.7 → 5.5 V, 8-Pin MSOP