LMV358M8G-13 DiodesZetex, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 8-Pin MSOP | RS
Login / Register to access your benefits
Recently searched

    LMV358M8G-13 DiodesZetex, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 8-Pin MSOP

    Bulk discount available

    Subtotal (1 tape of 25 units)**

    €9.90

    (exc. VAT)

    €12.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9475 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Tape**
    25 - 100€0.396€9.90
    125 - 600€0.295€7.375
    625 - 1225€0.285€7.125
    1250 +€0.279€6.975

    **price indicative

    Packaging Options:
    RS Stock No.:
    738-5311
    Mfr. Part No.:
    LMV358M8G-13
    Manufacturer:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DiodesZetex

    Mounting Type

    Surface Mount

    Package Type

    MSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    2.7 → 5.5 V

    Typical Gain Bandwidth Product

    1MHz

    Typical Slew Rate

    1V/µs

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Rail to Rail

    Rail to Rail Output

    Typical Voltage Gain

    100 dB

    Height

    0.95mm

    Length

    3.1mm

    Width

    3.1mm

    Dimensions

    3.1 x 3.1 x 0.95mm

    Typical Input Voltage Noise Density

    23nV/√Hz

    Related links