OPA336U Texas Instruments, Precision, Op Amp, RRIO, 100kHz, 8-Pin SOIC(D)
- RS Stock No.:
- 252-5521
- Mfr. Part No.:
- OPA336U
- Manufacturer:
- Texas Instruments
Price Each (In a Tube of 75)**
€1.345
(exc. VAT)
€1.654
(inc. VAT)
555 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
75 + | €1.345 | €100.875 |
**price indicative
Related links
- OPA336U Texas Instruments Op Amp 100kHz, 8-Pin SOIC(D)
- LMP2234AMAE/NOPB Texas Instruments Op Amp 130kHz, 14-Pin SOIC(D)
- OPA2189ID Texas Instruments Op Amp 14MHz, 8-Pin SOIC(D)
- MCP6142-I/SN Microchip RRIO 3 V 8-Pin SOIC
- OPA4353UA Texas Instruments Op Amp 44MHz 5 V, 14-Pin SOIC
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA2350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- TLV2372ID Texas Instruments Op Amp 3MHz 8-Pin SOIC