Texas Instruments, Operational Amplifier, 6 kHz, 5-Pin 5.5V SOT-23

Subtotal (1 reel of 3000 units)*

€768.00

(exc. VAT)

€945.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.256€768.00

*price indicative

RS Stock No.:
252-5596
Mfr. Part No.:
TLV8801DBVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

6kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.7V

Minimum Operating Temperature

-40°C

Input Bias Current

±100 pA

Slew Rate

1.4V/ms

Vos - Input Offset Voltage

±4.5 mV

Maximum Operating Temperature

125°C

Length

3.05mm

Series

TLV8801

Height

1.45mm

Standards/Approvals

RoHS

Automotive Standard

No

Input Offset Current

±100 pA


Related links