NCS20231SQ3T2G onsemi, CMOS Operational Amplifier, Op Amps, 3MHz, 36 V SC-88-5
- RS Stock No.:
- 254-7632
- Mfr. Part No.:
- NCS20231SQ3T2G
- Manufacturer:
- onsemi
Price Each (On a Reel of 3000)**
€0.341
(exc. VAT)
€0.419
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | €0.341 | €1,023.00 |
6000 - 6000 | €0.332 | €996.00 |
9000 + | €0.324 | €972.00 |
**price indicative
Related links
- NCS20231SQ3T2G onsemi Op Amps 36 V SC-88-5
- NCS20231SN2T1G onsemi Op Amps 36 V TSOP-5
- NCV20231SN2T1G onsemi Op Amps 3MHz, 36 V TSOP-5
- NCS20231XV53T2G onsemi Op Amps 3MHz, 36 V SOT-553-5
- NCV20231XV53T2G onsemi Op Amps 3MHz, 36 V SOT-553-5
- NCV20231SQ3T2G onsemi Op Amps 3MHz, 36 V TSOP-5
- TLV272DMR2G onsemi Op Amp 36 V, 8-Pin MSOP-8 / Micro8
- NCV272DMR2G onsemi Op Amp 36 V, 8-Pin MSOP-8 / Micro8