NCS21801SQ3T2G onsemi, Precision, Op Amps, 1.5MHz, 10 V SC70-5
- RS Stock No.:
- 254-7636
- Mfr. Part No.:
- NCS21801SQ3T2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€1,269.00
(exc. VAT)
€1,560.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.423 | €1,269.00 |
**price indicative
Related links
- NCS21801SQ3T2G onsemi Op Amps 10 V SC70-5
- NCV21801SQ3T2G onsemi Op Amps 1.5 MHz, 10 V SC70-5
- NCS21803SQT2G onsemi Op Amp -0.3 - 6 V, 5-Pin SOT-363
- NCV21801SN2T1G onsemi Op Amp -0.3 - 6 V, 5-Pin SOT23/TSOP
- NCS21804DTBR2G onsemi Op Amp -0.3 - 6 V, 14-Pin TSSOP
- NCV21804DTBR2G onsemi Op Amp -0.3 - 6 V, 14-Pin TSSOP
- MCP6006UT-E/LT Microchip Op Amp 1MHz 5-Pin SC70-5
- LMC6484IM/NOPB Texas Instruments 1.5MHz 14-Pin SOIC