TSV782IST STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 30MHz, 5 V, 8-Pin MiniSO8
- RS Stock No.:
- 260-2791
- Mfr. Part No.:
- TSV782IST
- Manufacturer:
- STMicroelectronics
Price Each (In a Pack of 2)**
€0.965
(exc. VAT)
€1.187
(inc. VAT)
490 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 + | €0.965 | €1.93 |
**price indicative
Related links
- TSV782IST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8
- TSV782IYST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8
- MCP6497-E/SN Microchip Op Amp 30MHz 8-Pin MSOP
- MCP6497-E/MS Microchip Op Amp 30MHz 8-Pin MSOP
- LM2904BYST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8
- TSB622IST STMicroelectronics Op Amp 1.7MHz 8-Pin MiniSO8
- TSB622IYDT STMicroelectronics Op Amp 1.7MHz 8-Pin MiniSO8
- TSB612IST STMicroelectronics Op Amp 40 V, 8-Pin MiniSO8