TSB514IYPT STMicroelectronics, Operational Amplifier, 6 MHz, 14-Pin 36 V TSSOP-14
- RS Stock No.:
- 261-5493
- Mfr. Part No.:
- TSB514IYPT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€1.74
(exc. VAT)
€2.14
(inc. VAT)
In Stock
- 223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.74 |
| 10 - 99 | €1.64 |
| 100 - 249 | €1.57 |
| 250 - 499 | €1.50 |
| 500 + | €1.43 |
*price indicative
- RS Stock No.:
- 261-5493
- Mfr. Part No.:
- TSB514IYPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP-14 | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 6MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 36V | |
| Input Bias Current | -200 nA | |
| Vos - Input Offset Voltage | ±2 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 3V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TSB514 | |
| Automotive Standard | AEC-Q1, AEC-Q3, AEC-Q2, AEC-Q100 | |
| Input Offset Current | 10 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP-14 | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 6MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 36V | ||
Input Bias Current -200 nA | ||
Vos - Input Offset Voltage ±2 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 3V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TSB514 | ||
Automotive Standard AEC-Q1, AEC-Q3, AEC-Q2, AEC-Q100 | ||
Input Offset Current 10 nA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics 6 MHz bandwidth amplifier featuring rail-to-rail input and output, which are guaranteed to operate from 2.7 to 36 V single supply as well as from ± 1.35 V to ± 18 V dual supplies. This amplifier have the advantage of offering a large span of supply voltage and a wide bandwidth.
Rail to rail input and output
Wide supply voltage range of 2.7 V to 36 V
Slew rate of 3 V/μs
Integrated EMI filter
Automotive grade available
Related links
- STMicroelectronics 6 MHz, 14-Pin 36 V TSSOP-14
- TSB514 STMicroelectronics 6 MHz, 14-Pin 36 V TSSOP-14
- STMicroelectronics 6 MHz, 14-Pin 36 V TSSOP
- TSB514IPT STMicroelectronics 6 MHz, 14-Pin 36 V TSSOP
- STMicroelectronics 6 MHz, 14-Pin 36 V SO-14
- TSB514IYDT STMicroelectronics 6 MHz, 14-Pin 36 V SO-14
- TSB514IDT STMicroelectronics 6 MHz, 14-Pin 36 V SO-14
- STMicroelectronics 1.2 MHz, 14-Pin 36 V TSSOP-14
