- RS Stock No.:
- 263-6951
- Mfr. Part No.:
- ISL60002DAH333Z-TK
- Manufacturer:
- Renesas Electronics
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1000)
€1.831
(exc. VAT)
€2.252
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | €1.831 | €1,831.00 |
2000 + | €1.782 | €1,782.00 |
*price indicative
- RS Stock No.:
- 263-6951
- Mfr. Part No.:
- ISL60002DAH333Z-TK
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Renesas Electronics voltage references are very high precision analogue voltage references fabricated using the Renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.
Low 20ppm/°C temperature coefficient
Pb-free (RoHS compliant)
Pb-free (RoHS compliant)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | 3 Ld SOT-23 |
Pin Count | 3 |
Typical Single Supply Voltage | 3.3 V |