Renesas Electronics Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH325Z-TK

Subtotal (1 reel of 1000 units)*

€976.00

(exc. VAT)

€1,200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.976€976.00

*price indicative

RS Stock No.:
264-3563
Mfr. Part No.:
ISL21010CFH325Z-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Package Type

SOT-23

Initial Accuracy

0.2 %

Temperature Coefficient

50 ppm/°C

Mount Type

Surface

Maximum Input Voltage

5.5V

Output Current

25mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

900μm

Length

2.9mm

Standards/Approvals

RoHS

Series

ISL21010

Automotive Standard

No

Output Type

Adjustable

Minimum Input Voltage

2.2V

The Renesas Electronics is a precision, low dropout micropower bandgap voltage reference in a space-saving SOT-23 package. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The low supply current and low dropout voltage combined with high accuracy make the ideal for precision battery powered applications.

Precision 0.2% initial accuracy

Output current source capability 25mA

Operating temperature range -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy