OPA2344EA/250 Texas Instruments, Rail to Rail I/O, Op Amp, RRIO, 1MHz, 8-Pin VSSOP | RS
Login / Register to access your benefits
Recently searched

    OPA2344EA/250 Texas Instruments, Rail to Rail I/O, Op Amp, RRIO, 1MHz, 8-Pin VSSOP

    Subtotal (1 pack of 5 units)**

    €6.90

    (exc. VAT)

    €8.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    210 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    5 +€1.38€6.90

    **price indicative

    Packaging Options:
    RS Stock No.:
    267-5701
    Mfr. Part No.:
    OPA2344EA/250
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Rail to Rail I/O

    Mounting Type

    Surface Mount

    Package Type

    VSSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Gain Bandwidth Product

    1MHz

    Rail to Rail

    Rail to Rail Input/Output

    Related links