TSU111IYCT STMicroelectronics, CMOS Operational Amplifier, Op Amp, RRIO, 9kHz, 1.5 → 5.5 V, 5-Pin SOT23-5

Subtotal (1 reel of 3000 units)*

€3,492.00

(exc. VAT)

€4,296.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.164€3,492.00

*price indicative

RS Stock No.:
285-5918
Mfr. Part No.:
TSU111IYCT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

CMOS Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT23-5

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.5 → 5.5 V

Typical Gain Bandwidth Product

9kHz

Rail to Rail

Rail to Rail Input/Output

COO (Country of Origin):
MY
The STMicroelectronics operational amplifiers (op-amp) offer an ultra lowpower consumption per channel of 920 nA typical and 1.3 μA maximum when supplied by 3.3 V. Combined with a supply voltage range of 1.5 V to 5.5 V, these features allow the TSU111IY and TSU112IY to be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications.

Low noise over 0.1 to 10 Hz bandwidth: 4.6 μVpp
Low supply voltage of 1.5 V to 5.5 V
Rail-to-rail input and output
Low input bias current of 10 pA max. at 25 °C

Related links