LM258D Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    LM258D Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 unit)**

    €0.74

    (exc. VAT)

    €0.91

    (inc. VAT)

    Add to Basket
    Select or type quantity
    126 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 49€0.74
    50 - 99€0.73
    100 - 249€0.70
    250 - 499€0.68
    500 +€0.67

    **price indicative

    Packaging Options:
    RS Stock No.:
    436-3018
    Mfr. Part No.:
    LM258D
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    Precision

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    700kHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.3V/µs

    Minimum Operating Temperature

    -25 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Dimensions

    4.9 x 3.91 x 1.58mm

    Length

    4.9mm

    Height

    1.58mm

    Width

    3.91mm

    Typical Input Voltage Noise Density

    40nV/√Hz

    Related links