LM358AD Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 661-0546
- Mfr. Part No.:
- LM358AD
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)**
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.595 | €5.95 |
100 - 240 | €0.58 | €5.80 |
250 - 990 | €0.564 | €5.64 |
1000 + | €0.55 | €5.50 |
**price indicative
- RS Stock No.:
- 661-0546
- Mfr. Part No.:
- LM358AD
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 700kHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.3V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Height | 1.58mm | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Width | 3.91mm | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Length | 4.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 700kHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.3V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Height 1.58mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Length 4.9mm | ||
Related links
- LM358ADR Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM358D Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM258D Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM2904AVQDRQ1 Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM258DR Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM358DR Texas Instruments Op Amp 5 → 28 V, 8-Pin SOIC
- LM258AP Texas Instruments Op Amp 5 → 28 V, 8-Pin PDIP
- LM358ADGKR Texas Instruments Op Amp 5 → 28 V, 8-Pin MSOP