- RS Stock No.:
- 535-8720
- Mfr. Part No.:
- LM13700M/NOPB
- Manufacturer:
- Texas Instruments
25 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.048
(exc. VAT)
€1.289
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.048 | €5.24 |
25 - 95 | €0.91 | €4.55 |
100 - 245 | €0.794 | €3.97 |
250 - 495 | €0.742 | €3.71 |
500 + | €0.696 | €3.48 |
*price indicative |
- RS Stock No.:
- 535-8720
- Mfr. Part No.:
- LM13700M/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Transconductance Amplifiers, Texas Instruments
LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments. Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a current which makes the devices suitable for a wide range of voltage or current controlled applications such as filters, oscillators, multipliers and variable gain cells.
Transconductance Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Transconductance |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 16 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V |
Typical Slew Rate | 50V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Width | 3.91mm |
Dimensions | 9.91 x 3.91 x 1.45mm |
Height | 1.45mm |
Length | 9.91mm |
- RS Stock No.:
- 535-8720
- Mfr. Part No.:
- LM13700M/NOPB
- Manufacturer:
- Texas Instruments