NE5517DR2G onsemi, Transconductance, Op Amp, 2MHz, 30 V, 16-Pin SOIC
- RS Stock No.:
- 121-9858
- Mfr. Part No.:
- NE5517DR2G
- Manufacturer:
- onsemi
Price Each (On a Reel of 2500)**
€1.543
(exc. VAT)
€1.898
(inc. VAT)
Temporarily out of stock - back order for despatch 24-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €1.543 | €3,857.50 |
**price indicative
- RS Stock No.:
- 121-9858
- Mfr. Part No.:
- NE5517DR2G
- Manufacturer:
- onsemi
Related links
- NE5517DR2G onsemi Op Amp 30 V, 16-Pin SOIC
- LM13700M/NOPB Texas Instruments Op Amp 3 → 28 V, 16-Pin SOIC
- OPA615ID Texas Instruments Op Amp 14-Pin SOIC(D)
- TCA0372DWR2G onsemi Op Amp 40 V, 16-Pin SOIC
- NCS2372DWR2G onsemi Op Amp 40 V, 16-Pin SOIC
- NCS21911SN2T1G onsemi 2MHz 5-Pin TSOP
- NCV21911SN2T1G onsemi 2MHz 5-Pin TSOP
- OPA335AID Texas Instruments Op Amp 3 V 8-Pin SOIC