LMP7702MM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 2.5MHz, 3 → 9 V, 8-Pin MSOP
- RS Stock No.:
- 651-1376
- Mfr. Part No.:
- LMP7702MM/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each**
€3.54
(exc. VAT)
€4.35
(inc. VAT)
Temporarily out of stock - back order for despatch 06-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €3.54 |
5 - 9 | €3.36 |
10 - 24 | €3.03 |
25 - 49 | €2.73 |
50 + | €2.59 |
**price indicative
- RS Stock No.:
- 651-1376
- Mfr. Part No.:
- LMP7702MM/NOPB
- Manufacturer:
- Texas Instruments
Related links
- LMP7702MM/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin MSOP
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- LMP7701MF/NOPB Texas Instruments Op Amp 2.5MHz 5-Pin SOT-23
- LMP7704MA/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin SOIC
- LMP7702MA/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin SOIC
- LMV841MG/NOPB Texas Instruments Op Amp 4.5MHz 5-Pin SC-70
- LM7332MME/NOPB Texas Instruments Op Amp 19MHz 8-Pin MSOP
- OPA2320AIDGKT Texas Instruments Op Amp 20MHz 8-Pin MSOP