MC33202DR2G onsemi, Op Amp, RRIO, 2.2MHz, 3 → 9 V, 8-Pin SOIC
- RS Stock No.:
- 689-6734
- Mfr. Part No.:
- MC33202DR2G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 5 units)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 1,780 unit(s) shipping from 22 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €0.52 | €2.60 |
50 - 95 | €0.448 | €2.24 |
100 - 495 | €0.388 | €1.94 |
500 - 995 | €0.342 | €1.71 |
1000 + | €0.31 | €1.55 |
*price indicative
- RS Stock No.:
- 689-6734
- Mfr. Part No.:
- MC33202DR2G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 9 V | |
Typical Gain Bandwidth Product | 2.2MHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 1V/µs | |
Maximum Operating Temperature | +105 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 109.5 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Input Voltage Noise Density | 25nV/√Hz | |
Height | 1.5mm | |
Dimensions | 5 x 4 x 1.5mm | |
Length | 5mm | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 9 V | ||
Typical Gain Bandwidth Product 2.2MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 1V/µs | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 109.5 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
Height 1.5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Related links
- MC33202DR2G onsemi RRIO 3 → 9 V, 8-Pin SOIC
- NCV33202VDR2G onsemi Op Amp 2.2MHz 10 Hz 8-Pin SOIC
- MAX4162ESA+ Maxim Integrated RRIO 3 → 9 V, 8-Pin SOIC
- AD8027ARZ Analog Devices RRIO 8-Pin SOIC
- TS922IDT STMicroelectronics Op Amp 4MHz 8-Pin SOIC
- TS952IDT STMicroelectronics RRIO 3 → 9 V, 8-Pin SOIC
- OP191GSZ Analog Devices RRIO 3 → 9 V, 8-Pin SOIC
- TS922AIDT STMicroelectronics Op Amp 4MHz 8-Pin SOIC