TS952IDT STMicroelectronics, Op Amp, RRIO, 3MHz, 3 → 9 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    TS952IDT STMicroelectronics, Op Amp, RRIO, 3MHz, 3 → 9 V, 8-Pin SOIC

    Subtotal (1 reel of 2500 units)**

    €2,155.00

    (exc. VAT)

    €2,650.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 +€0.862€2,155.00

    **price indicative

    RS Stock No.:
    920-8884
    Mfr. Part No.:
    TS952IDT
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 9 V

    Typical Gain Bandwidth Product

    3MHz

    Typical Slew Rate

    1V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +125 °C

    Typical Voltage Gain

    86 dB

    Rail to Rail

    Rail to Rail Input/Output

    Height

    1.25mm

    Length

    4.9mm

    Width

    3.9mm

    Typical Input Voltage Noise Density

    25nV/√Hz

    Dimensions

    4.9 x 3.9 x 1.25mm

    Related links