AD8661ARZ Analog Devices, Op Amp, RRO, 4MHz, 6 → 15 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    AD8661ARZ Analog Devices, Op Amp, RRO, 4MHz, 6 → 15 V, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 unit)**

    €3.39

    (exc. VAT)

    €4.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€3.39
    10 - 24€3.05
    25 - 99€2.88
    100 - 249€2.38
    250 +€2.11

    **price indicative

    Packaging Options:
    RS Stock No.:
    709-5103
    Mfr. Part No.:
    AD8661ARZ
    Manufacturer:
    Analog Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Analog Devices

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Single Supply Voltage

    6 → 15 V

    Typical Gain Bandwidth Product

    4MHz

    Typical Slew Rate

    3.5V/µs

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Rail to Rail

    Rail to Rail Output

    Typical Voltage Gain

    107 dB

    Length

    5mm

    Width

    4mm

    Dimensions

    5 x 4 x 1.5mm

    Height

    1.5mm

    Typical Input Voltage Noise Density

    12nV/√Hz

    Related links