AD8052ARMZ Analog Devices, Op Amp, RRO, 5 V, 8-Pin MSOP
- RS Stock No.:
- 523-8913
- Mfr. Part No.:
- AD8052ARMZ
- Manufacturer:
- Analog Devices
Bulk discount available
Subtotal (1 unit)**
€5.44
(exc. VAT)
€6.69
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €5.44 |
10 - 49 | €4.62 |
50 - 99 | €4.49 |
100 - 249 | €3.80 |
250 + | €3.41 |
**price indicative
- RS Stock No.:
- 523-8913
- Mfr. Part No.:
- AD8052ARMZ
- Manufacturer:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 V | |
Typical Dual Supply Voltage | ±5V | |
Typical Slew Rate | 145V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 98 dB | |
Length | 3mm | |
Dimensions | 3 x 3 x 0.85mm | |
Width | 3mm | |
Typical Input Voltage Noise Density | 16nV/√Hz | |
Height | 0.85mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 145V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 98 dB | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.85mm | ||
Width 3mm | ||
Typical Input Voltage Noise Density 16nV/√Hz | ||
Height 0.85mm | ||
Related links
- AD8092ARZ Analog Devices RRO 9 V, 8-Pin SOIC
- AD8655ARMZ Analog Devices RRIO 3 V 8-Pin MSOP
- LT6234CS8#PBF Analog Devices RRO 5 → 12 V, 8-Pin SOIC
- AD8034ARZ Analog Devices RRO 8-Pin SOIC
- AD8661ARZ Analog Devices RRO 6 → 15 V, 8-Pin SOIC
- AD8397ARZ Analog Devices Op Amp 5 → 24 V, 8-Pin SOIC
- AD8694ARZ Analog Devices RRO 3 V 14-Pin SOIC
- OP282ARMZ Analog Devices 4MHz, 8-Pin MSOP