APX358SG-13 DiodesZetex, Low Voltage, Op Amp, RRIO, 1MHz, 2.5 → 5.5 V, 8-Pin SOP
- RS Stock No.:
- 712-2823
- Mfr. Part No.:
- APX358SG-13
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 10 units)**
€4.73
(exc. VAT)
€5.82
(inc. VAT)
290 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.473 | €4.73 |
100 - 240 | €0.436 | €4.36 |
250 - 490 | €0.41 | €4.10 |
500 - 990 | €0.376 | €3.76 |
1000 + | €0.346 | €3.46 |
**price indicative
Related links
- APX358SG-13 DiodesZetex Op Amp 1MHz 8-Pin SOP
- LMV321SEG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-353
- LMV321WG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-25
- LMV358SG-13 DiodesZetex RRO 2.5 → 5.5 V, 8-Pin SOP
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- LMV931SQ3T2G onsemi Op Amp 1.4MHz 50 kHz 5-Pin SC-88A
- NCV33204DTBR2G onsemi Op Amp 2.2MHz 14-Pin TSSOP
- MC33204DTBR2G onsemi Op Amp 2.2MHz 14-Pin TSSOP