LM258ADT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 714-0720
- Mfr. Part No.:
- LM258ADT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 20 units)**
€3.38
(exc. VAT)
€4.16
(inc. VAT)
180 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | €0.169 | €3.38 |
100 - 980 | €0.097 | €1.94 |
1000 - 2480 | €0.094 | €1.88 |
2500 - 9980 | €0.092 | €1.84 |
10000 + | €0.09 | €1.80 |
**price indicative
- RS Stock No.:
- 714-0720
- Mfr. Part No.:
- LM258ADT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Low Power | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 1.1MHz | |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.6V/µs | |
Maximum Operating Temperature | +105 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Dimensions | 4.9 x 3.9 x 1.25mm | |
Height | 1.25mm | |
Typical Input Voltage Noise Density | 55nV/√Hz | |
Width | 3.9mm | |
Length | 4.9mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.6V/µs | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Height 1.25mm | ||
Typical Input Voltage Noise Density 55nV/√Hz | ||
Width 3.9mm | ||
Length 4.9mm | ||
Related links
- LM258ADT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM358DT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM358D STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM2904D STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM358ADT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM2904DT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM258D STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC
- LM258DT STMicroelectronics Op Amp 5 → 28 V, 8-Pin SOIC