LM358DT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    LM358DT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 5 → 28 V, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    €2.06

    (exc. VAT)

    €2.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    300 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    20 - 80€0.103€2.06
    100 - 180€0.097€1.94
    200 - 480€0.092€1.84
    500 - 980€0.087€1.74
    1000 +€0.083€1.66

    **price indicative

    Packaging Options:
    RS Stock No.:
    714-0827
    Mfr. Part No.:
    LM358DT
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    1.1MHz

    Typical Dual Supply Voltage

    ±12 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.6V/µs

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Temperature

    0 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Typical Input Voltage Noise Density

    55nV/√Hz

    Dimensions

    4.9 x 3.9 x 1.25mm

    Height

    1.25mm

    Length

    4.9mm

    Width

    3.9mm

    Related links