LMV321SEG-7 DiodesZetex, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5.5 V, 5-Pin SOT-353
- RS Stock No.:
- 738-5301
- Mfr. Part No.:
- LMV321SEG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)**
€2.60
(exc. VAT)
€3.20
(inc. VAT)
10275 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.104 | €2.60 |
**price indicative
- RS Stock No.:
- 738-5301
- Mfr. Part No.:
- LMV321SEG-7
- Manufacturer:
- DiodesZetex
Related links
- LMV321SEG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-353
- LMV321WG-7 DiodesZetex Op Amp 1MHz 5-Pin SOT-25
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- LMV358M8G-13 DiodesZetex RRO 2.7 → 5.5 V, 8-Pin MSOP
- LMV321SQ3T2G onsemi Op Amp 1MHz 5-Pin SC-70
- MAX4238ASA+ Maxim Integrated Op Amp 1MHz 8-Pin SOIC
- APX358SG-13 DiodesZetex Op Amp 1MHz 8-Pin SOP
- LMV358DR2G onsemi Op Amp 1MHz 50 kHz 8-Pin SOIC