MCP6022-E/P Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5 V PDIP
- RS Stock No.:
- 770-9811
- Mfr. Part No.:
- MCP6022-E/P
- Manufacturer:
- Microchip
Bulk discount available
Subtotal (1 pack of 4 units)*
€6.72
(exc. VAT)
€8.28
(inc. VAT)
In Stock
- 136 unit(s) ready to ship from another location
- Plus 284 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | €1.68 | €6.72 |
| 20 - 44 | €1.455 | €5.82 |
| 48 - 196 | €1.375 | €5.50 |
| 200 + | €1.288 | €5.15 |
*price indicative
- RS Stock No.:
- 770-9811
- Mfr. Part No.:
- MCP6022-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Input Bias Current | 1 pA | |
| Slew Rate | 7V/μs | |
| Vos - Input Offset Voltage | 500 μV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7 mm | |
| Series | MCP6022 | |
| Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Height | 4.95mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Input Bias Current 1 pA | ||
Slew Rate 7V/μs | ||
Vos - Input Offset Voltage 500 μV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7 mm | ||
Series MCP6022 | ||
Length 10.16mm | ||
Standards/Approvals RoHS | ||
Height 4.95mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
MCP6021/6022/6023/6024 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- MCP6022-E/P Microchip Op Amp 10MHz 8-Pin PDIP
- MCP6022-E/SN Microchip Op Amp 10MHz 8-Pin SOIC
- MCP6024-E/SL Microchip Op Amp 10MHz 14-Pin SOIC
- MCP6021T-E/OT Microchip Op Amp 10MHz 5-Pin SOT-23
- MCP6022-I/P Microchip Op Amp 10MHz 5 V, 8-Pin PDIP
- MCP6022-I/P Microchip Op Amp 10MHz 10 kHz, 8-Pin PDIP
- MCP6024-I/P Microchip Op Amp 10MHz 10 kHz, 14-Pin PDIP
- MCP6021-I/P Microchip Op Amp 10MHz 5 V, 8-Pin PDIP
