TSV631ILT STMicroelectronics, Low Power, Op Amp, RRIO, 880kHz 100 kHz, 1.5 → 5.5 V, 5-Pin SOT-23 | RS
Login / Register to access your benefits
Recently searched

    TSV631ILT STMicroelectronics, Low Power, Op Amp, RRIO, 880kHz 100 kHz, 1.5 → 5.5 V, 5-Pin SOT-23

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €5.82

    (exc. VAT)

    €7.16

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40€0.582€5.82
    50 - 90€0.546€5.46
    100 - 240€0.516€5.16
    250 - 490€0.488€4.88
    500 +€0.467€4.67

    **price indicative

    Packaging Options:
    RS Stock No.:
    795-6947
    Mfr. Part No.:
    TSV631ILT
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    SOT-23

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    1.5 → 5.5 V

    Typical Gain Bandwidth Product

    880kHz

    Typical Slew Rate

    0.34V/µs

    Maximum Operating Frequency

    100 kHz

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +125 °C

    Typical Voltage Gain

    98 dB

    Rail to Rail

    Rail to Rail Input/Output

    Height

    1.3mm

    Typical Input Voltage Noise Density

    60nV/√Hz

    Length

    3mm

    Width

    1.75mm

    Dimensions

    3 x 1.75 x 1.3mm

    Related links