TSV631ICT STMicroelectronics, Low Power, Op Amp, RRIO, 880kHz, 1.5 → 5.5 V, 5-Pin SC-70 | RS
Login / Register to access your benefits
Recently searched

    TSV631ICT STMicroelectronics, Low Power, Op Amp, RRIO, 880kHz, 1.5 → 5.5 V, 5-Pin SC-70

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €5.81

    (exc. VAT)

    €7.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40€0.581€5.81
    50 - 90€0.545€5.45
    100 - 240€0.517€5.17
    250 - 490€0.487€4.87
    500 +€0.464€4.64

    **price indicative

    Packaging Options:
    RS Stock No.:
    795-8669
    Mfr. Part No.:
    TSV631ICT
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    SC-70

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    1.5 → 5.5 V

    Typical Gain Bandwidth Product

    880kHz

    Typical Slew Rate

    0.34V/µs

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    98 dB

    Rail to Rail

    Rail to Rail Input/Output

    Typical Input Voltage Noise Density

    60nV/√Hz

    Length

    2.2mm

    Height

    1mm

    Width

    1.35mm

    Dimensions

    2.2 x 1.35 x 1mm

    Related links