TSV524IQ4T STMicroelectronics, CMOS, Op Amp, RRIO, 1.15MHz, 2.7 → 5.5 V, 16-Pin QFN
- RS Stock No.:
- 795-8723
- Mfr. Part No.:
- TSV524IQ4T
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 tape of 5 units)**
€5.87
(exc. VAT)
€7.22
(inc. VAT)
Temporarily out of stock - back order for despatch 09-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
5 - 20 | €1.174 | €5.87 |
25 + | €0.934 | €4.67 |
**price indicative
Related links
- TSV524IQ4T STMicroelectronics Op Amp 1.15MHz 16-Pin QFN
- TSV522IYST STMicroelectronics RRIO 2.7 → 5.5 V, 8-Pin MSOP
- LMR1001YG-CTR ROHM Op Amp 1.5MHz 5-Pin SSOP5
- TSV631AILT STMicroelectronics Op Amp 880kHz 100 kHz 5-Pin SOT-23
- TS914AIDT STMicroelectronics Op Amp 1.4MHz 100 kHz 14-Pin SO
- TS914IDT STMicroelectronics Op Amp 800kHz 14-Pin SO
- ADA4891-2ARZ Analog Devices Op Amp 25MHz 8-Pin SOIC
- MCP6024T-I/SL Microchip Op Amp 2.7 → 5.5 V, 14-Pin SOIC