TSX564IQ4T STMicroelectronics, Low Power, Op Amp, RRIO, 900kHz 10 kHz, 3 → 16 V, 16-Pin QFN | RS
Login / Register to access your benefits
Recently searched

    TSX564IQ4T STMicroelectronics, Low Power, Op Amp, RRIO, 900kHz 10 kHz, 3 → 16 V, 16-Pin QFN

    Subtotal (1 pack of 5 units)**

    €9.24

    (exc. VAT)

    €11.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Pack**
    5 +€1.848€9.24

    **price indicative

    Packaging Options:
    RS Stock No.:
    829-1594
    Mfr. Part No.:
    TSX564IQ4T
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    QFN

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    16

    Typical Single Supply Voltage

    3 → 16 V

    Typical Gain Bandwidth Product

    900kHz

    Typical Slew Rate

    1.1V/µs

    Maximum Operating Frequency

    10 kHz

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +125 °C

    Typical Voltage Gain

    85 dB

    Rail to Rail

    Rail to Rail Input/Output

    Typical Input Voltage Noise Density

    55nV/√Hz

    Length

    3mm

    Dimensions

    3 x 3 x 0.6mm

    Height

    0.6mm

    Width

    3mm

    Related links