TSX631ILT STMicroelectronics, Low Power, Op Amp, RRIO, 200kHz 10 kHz, 3.3 → 16 V, 5-Pin SOT-23 | RS
Login / Register to access your benefits
Recently searched

    TSX631ILT STMicroelectronics, Low Power, Op Amp, RRIO, 200kHz 10 kHz, 3.3 → 16 V, 5-Pin SOT-23

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €16.08

    (exc. VAT)

    €19.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Pack**
    10 - 90€1.608€16.08
    100 - 490€1.148€11.48
    500 - 990€1.016€10.16
    1000 +€0.862€8.62

    **price indicative

    Packaging Options:
    RS Stock No.:
    829-1608
    Mfr. Part No.:
    TSX631ILT
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    SOT-23

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    5

    Typical Single Supply Voltage

    3.3 → 16 V

    Typical Gain Bandwidth Product

    200kHz

    Typical Slew Rate

    0.12V/µs

    Maximum Operating Frequency

    10 kHz

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Rail to Rail

    Rail to Rail Input/Output

    Typical Voltage Gain

    110 dB

    Height

    1.3mm

    Typical Input Voltage Noise Density

    60nV/√Hz

    Width

    1.75mm

    Length

    3mm

    Dimensions

    3 x 1.75 x 1.3mm

    Related links