TSZ122IQ2T STMicroelectronics, Op Amp, RRIO, 400kHz 2400 MHz, 1.8 → 5.5 V, 8-Pin DFN
- RS Stock No.:
- 829-1645
- Mfr. Part No.:
- TSZ122IQ2T
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (In a Pack of 5)**
€1.512
(exc. VAT)
€1.86
(inc. VAT)
2985 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.512 | €7.56 |
25 - 45 | €1.42 | €7.10 |
50 - 120 | €1.348 | €6.74 |
125 - 245 | €1.272 | €6.36 |
250 + | €1.21 | €6.05 |
**price indicative
Related links
- TSZ122IQ2T STMicroelectronics RRIO 1.8 → 5.5 V, 8-Pin DFN
- TSZ121IYLT STMicroelectronics Op Amp 400kHz 1 kHz 5-Pin SOT-23
- TSV622AIST STMicroelectronics RRIO 1.5 → 5.5 V, 8-Pin MSOP
- TSV734IQ4T STMicroelectronics RRIO 1.5 → 5.5 V, 16-Pin QFN
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23
- TSV623IST STMicroelectronics Op Amp 420kHz 2400 MHz 10-Pin MSOP
- TSV622IST STMicroelectronics Op Amp 420kHz 2400 MHz 8-Pin MSOP
- MCP6V02-E/MD Microchip RRIO 1.8 → 5.5 V, 8-Pin DFN