TS954IDT STMicroelectronics, Op Amp, RRIO, 3MHz, 3 → 9 V, 14-Pin SOIC
- RS Stock No.:
- 920-8903
- Mfr. Part No.:
- TS954IDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)**
€3,372.50
(exc. VAT)
€4,147.50
(inc. VAT)
Temporarily out of stock - back order for despatch 20-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €1.349 | €3,372.50 |
**price indicative
- RS Stock No.:
- 920-8903
- Mfr. Part No.:
- TS954IDT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3 → 9 V | |
Typical Gain Bandwidth Product | 3MHz | |
Typical Slew Rate | 1V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Voltage Gain | 86 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Width | 4mm | |
Height | 1.65mm | |
Length | 8.75mm | |
Typical Input Voltage Noise Density | 25nV/√Hz | |
Dimensions | 8.75 x 4 x 1.65mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 9 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Slew Rate 1V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 86 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Width 4mm | ||
Height 1.65mm | ||
Length 8.75mm | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
Dimensions 8.75 x 4 x 1.65mm | ||
Related links
- TS954IDT STMicroelectronics RRIO 3 → 9 V, 14-Pin SOIC
- OP491GSZ Analog Devices RRIO 3 → 9 V, 14-Pin SOIC
- TS952IDT STMicroelectronics RRIO 3 → 9 V, 8-Pin SOIC
- OP191GSZ Analog Devices RRIO 3 → 9 V, 8-Pin SOIC
- TLV2374ID Texas Instruments Op Amp 3MHz 14-Pin SOIC
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- TLV2374IN Texas Instruments Op Amp 3MHz 14-Pin PDIP
- TLV2374IPW Texas Instruments Op Amp 3MHz 14-Pin TSSOP