LMC7111BIM5/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz, 2.5 → 11 V, 5-Pin SOT-23
- RS Stock No.:
- 922-2170
- Mfr. Part No.:
- LMC7111BIM5/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)**
€873.00
(exc. VAT)
€1,074.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €0.873 | €873.00 |
**price indicative
- RS Stock No.:
- 922-2170
- Mfr. Part No.:
- LMC7111BIM5/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 2.5 → 11 V | |
Typical Gain Bandwidth Product | 50kHz | |
Typical Slew Rate | 0.03V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 114 dB | |
Typical Input Voltage Noise Density | 110nV/√Hz | |
Height | 1.02mm | |
Width | 1.6mm | |
Length | 2.92mm | |
Dimensions | 2.92 x 1.6 x 1.02mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.5 → 11 V | ||
Typical Gain Bandwidth Product 50kHz | ||
Typical Slew Rate 0.03V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 114 dB | ||
Typical Input Voltage Noise Density 110nV/√Hz | ||
Height 1.02mm | ||
Width 1.6mm | ||
Length 2.92mm | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Related links
- LMC7111BIM5/NOPB Texas Instruments Op Amp 50kHz 5-Pin SOT-23
- LMC6462AIM/NOPB Texas Instruments Op Amp 50kHz 8-Pin SOIC
- LMC6464AIM/NOPB Texas Instruments Op Amp 50kHz 14-Pin SOIC
- LMC6462AIN/NOPB Texas Instruments Op Amp 50kHz 8-Pin MDIP
- LMC6462BIM/NOPB Texas Instruments Op Amp 50kHz 8-Pin SOIC
- LM7321MFE/NOPB Texas Instruments Op Amp 20MHz 5-Pin SOT-23
- LMP7717MF/NOPB Texas Instruments Op Amp 88MHz, 5-Pin SOT-23 (DBV)
- LMP7701MF/NOPB Texas Instruments Op Amp 2.5MHz 5-Pin SOT-23