OP Amp Dual GP R-R I/O 8V/16V 8-Pin
- RS Stock No.:
- 922-3209
- Mfr. Part No.:
- TLV2372IP
- Manufacturer:
- Texas Instruments
5 In stock for delivery within 2 working days
Price Each (In a Tube of 50)
€1.407
(exc. VAT)
€1.731
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | €1.407 | €70.35 |
100 + | €1.323 | €66.15 |
*price indicative
- RS Stock No.:
- 922-3209
- Mfr. Part No.:
- TLV2372IP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 15 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 2.4V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Length | 9.81mm |
Width | 6.35mm |
Dimensions | 9.81 x 6.35 x 4.57mm |
Typical Input Voltage Noise Density | 39nV/√Hz |
Height | 4.57mm |