OP Amp Single GP R-R I/O 8V/16V 8-Pin
- RS Stock No.:
- 922-3218
- Mfr. Part No.:
- TLV2370IP
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 50)
€1.531
(exc. VAT)
€1.883
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | €1.531 | €76.55 |
100 + | €1.378 | €68.90 |
*price indicative
- RS Stock No.:
- 922-3218
- Mfr. Part No.:
- TLV2370IP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Low Voltage CMOS Op Amps, LMV/TLV Series
The Texas Instruments TLV2370 is a single-supply operational amplifiers provide rail-to-rail input and output capability. The minimum operating supply voltage down to 2.7 V over the extended industrial temperature range while adding the rail-to-rail output swing feature. It also provides 3-MHz bandwidth from only 550 μA. The maximum recommended supply voltage is 16 V, which allows the devices to be operated from (±8-V supplies down to ±1.35 V) a variety of rechargeable cells.
Rail-to-Rail Input and Output
Wide Bandwidth: 3 MHz
High Slew Rate: 2.4 V/μs
Supply Voltage Range: 2.7 V to 16 V
Supply Current: 550 μA/Channel
Low-Power Shutdown Mode
IDD(SHDN): 25 μA/Channel
Input Noise Voltage: 39 nV/√Hz
Input Bias Current: 1 PA
Specified Temperature Range:
−40°C to +125°C (Industrial Grade)
Ultra-Small Packaging:
5- or 6-Pin SOT-23 (TLV2370, TLV2371)
8- or 10-Pin MSOP (TLV2372, TLV2373)
Wide Bandwidth: 3 MHz
High Slew Rate: 2.4 V/μs
Supply Voltage Range: 2.7 V to 16 V
Supply Current: 550 μA/Channel
Low-Power Shutdown Mode
IDD(SHDN): 25 μA/Channel
Input Noise Voltage: 39 nV/√Hz
Input Bias Current: 1 PA
Specified Temperature Range:
−40°C to +125°C (Industrial Grade)
Ultra-Small Packaging:
5- or 6-Pin SOT-23 (TLV2370, TLV2371)
8- or 10-Pin MSOP (TLV2372, TLV2373)
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 15 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 2.4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 110 dB |
Dimensions | 9.81 x 6.35 x 4.57mm |
Length | 9.81mm |
Typical Input Voltage Noise Density | 39nV/√Hz |
Height | 4.57mm |
Width | 6.35mm |