- RS Stock No.:
- 923-1455
- Mfr. Part No.:
- CA3140AMZ
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Tube of 98)
€2.472
(exc. VAT)
€3.041
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
98 - 392 | €2.472 | €242.256 |
490 - 882 | €2.407 | €235.886 |
980 + | €2.348 | €230.104 |
*price indicative
- RS Stock No.:
- 923-1455
- Mfr. Part No.:
- CA3140AMZ
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
CA3140, CA3140A, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Wide Common Mode Input Voltage range
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 3.7MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Length | 5mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |