CA3140AMZ96 Renesas Electronics, Operational Amplifier, 3.7 MHz, 8-Pin 36V SOIC

Subtotal (1 reel of 2500 units)*

€4,692.50

(exc. VAT)

€5,772.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.877€4,692.50

*price indicative

RS Stock No.:
923-1540
Mfr. Part No.:
CA3140AMZ96
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

3.7MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

5V

Slew Rate

7V/μs

Vos - Input Offset Voltage

5 mV

Minimum Operating Temperature

-55°C

Input Bias Current

40 pA

Maximum Operating Temperature

125°C

Height

1.5mm

Series

CA3140

Standards/Approvals

RoHS

Length

5mm

Output Current

10mA

Automotive Standard

No

Input Offset Current

0.1 pA

COO (Country of Origin):
CN

CA3140, CA3140A, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil


MOSFET input stage provides High Input Impedance with Low-Input Current

Wide Common Mode Input Voltage range

Operational Amplifiers, Intersil


Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.

Related links