CA3140AMZ96 Renesas Electronics, Op Amp, 3.7MHz, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 921-5876
- Mfr. Part No.:
- CA3140AMZ96
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal (1 pack of 5 units)*
€15.87
(exc. VAT)
€19.52
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.174 | €15.87 |
| 25 + | €2.636 | €13.18 |
*price indicative
- RS Stock No.:
- 921-5876
- Mfr. Part No.:
- CA3140AMZ96
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Gain Bandwidth Product | 3.7MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 7V/µs | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Typical Input Voltage Noise Density | 40nV/√Hz | |
| Height | 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 3.7MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 7V/µs | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Height 1.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- CN
CA3140, CA3140A, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Wide Common Mode Input Voltage range
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Related links
- CA3140AMZ96 Renesas Electronics 3.7MHz 8-Pin SOIC
- CA3140AMZ Renesas Electronics 3.7MHz 8-Pin SOIC
- CA3140MZ Renesas Electronics 3.7MHz 8-Pin SOIC
- CA3140AEZ Renesas Electronics 3.7MHz 8-Pin PDIP
- CA3140EZ Renesas Electronics 3.7MHz 8-Pin PDIP
- CA3240AEZ Renesas Electronics 4.5MHz 8-Pin PDIP
- CA3240EZ Renesas Electronics 4.5MHz 8-Pin PDIP
- EL2045CSZ Renesas Electronics 150MHz 8-Pin SOIC
