OPA333AIDCKT Texas Instruments, Op Amp, 350kHz, 3 V, 5 V, 5-Pin SC-70
- RS Stock No.:
- 923-4003
- Mfr. Part No.:
- OPA333AIDCKT
- Manufacturer:
- Texas Instruments
Price Each (On a Reel of 250)**
€2.274
(exc. VAT)
€2.797
(inc. VAT)
83 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
250 + | €2.274 | €568.50 |
**price indicative
- RS Stock No.:
- 923-4003
- Mfr. Part No.:
- OPA333AIDCKT
- Manufacturer:
- Texas Instruments
Related links
- OPA333AIDCKT Texas Instruments 350kHz 5 V, 5-Pin SC-70
- OPA333AIDBVT Texas Instruments 350kHz 5 V, 5-Pin SOT-23
- OPA333AID Texas Instruments 350kHz 5 V, 8-Pin SOIC
- OPA2333AIDGKT Texas Instruments Op Amp 3 V 8-Pin MSOP
- OPA2333AID Texas Instruments Op Amp 3 V 8-Pin SOIC
- OPA376AIDCKT Texas Instruments 5.5MHz 5 V, 5-Pin SC-70
- LMV321M7/NOPB Texas Instruments RRO 3 V 5-Pin SC-70
- LMH6601MG/NOPB Texas Instruments 155MHz 5 V, 6-Pin SC-70